Sign in to ask questions about the Rohm SML-311DTT86K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-311DTT86K technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 3.15mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 608nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-311DTT86K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
