Single Color LED Array, Red, featuring a 0603 (1608 metric) surface mount package. This transparent clear LED emitter operates with a 2mA forward current, delivering 2.5mcd luminous intensity at a 620nm wavelength. With a 140° viewing angle and a flat, diffused lens style, it offers a 0.9mm height, 1.6mm length, and 0.8mm width. Rated for operation between -30°C and 85°C, this lead-free, RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Rohm SML-311UTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-311UTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 2mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 44mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | SML-31 |
| Viewing Angle | 140° |
| Wavelength | 620nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-311UTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
