
Single Color LED, Red, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2
Rohm SML-311UTT86K technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 2mA |
| Lens Style | Rectangular |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 620nm |
| RoHS | Compliant |
No datasheet is available for this part.
