
Single Color LED Array, Yellow, featuring a 0603 (1608 Metric) surface mount package. Emitting a vibrant yellow light with a wavelength of 590nm, this component offers a luminous intensity of 2.5mcd and a wide 140° viewing angle. Designed for efficient operation with a 2mA forward current, it boasts a transparent clear lens and operates within a temperature range of -30°C to 85°C. This RoHS compliant, lead-free emitter is supplied on tape and reel.
Sign in to ask questions about the Rohm SML-311YTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-311YTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 2mA |
| Height | 0.9mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-31 |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-311YTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
