
The SML-311YTT86K is a surface mount LED with a rectangular lens style and a luminous intensity of 2.5 millicandelas. It operates within a temperature range of -30 to 85 degrees Celsius and has a forward current rating of 2 milliamperes. This LED is compliant with RoHS regulations and is available on cut tape packaging. It emits light at a wavelength of 590 nanometers.
Rohm SML-311YTT86K technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 2mA |
| Lens Style | Rectangular |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
No datasheet is available for this part.
