
Surface mount single color LED emitter, green illumination, featuring a diffused, colorless, rectangular lens. This component operates with a 20mA forward current, delivering 16mcd luminous intensity at a 570nm wavelength. Housed in a compact 1608 (0603) package, it measures 1.6mm in length, 0.8mm in width, and 0.5mm in height, with a wide 140° viewing angle. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Rohm SML-410MWT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-410MWT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-410MWT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.