
This surface mount LED emitter is packaged in a 0603 case with a green color and a diffused lens style. It has a luminous intensity of 40mcd and a viewing angle of 140°. The LED is RoHS compliant and available in quantities of 5000 per reel.
Rohm SML-412MWT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Colorless, Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.