
Surface mount standard LED emitter, orange illumination, featuring a diffused white lens for uniform light output. This component operates with a 20mA forward current, delivering a luminous intensity of 100mcd at a 611nm wavelength. Housed in a compact 0603 (1608 metric) package, it measures 1.6mm in length and 0.8mm in width with a 0.65mm height. Designed for broad visibility, it offers a wide 140° viewing angle and operates within a temperature range of -40°C to 100°C, adhering to RoHS compliance.
Sign in to ask questions about the Rohm SML-512DWT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-512DWT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White, Diffused |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Colorless, Clear |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 611nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-512DWT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
