
Surface mount single color LED emitter, 0603 package, featuring a yellow-green illumination color with a diffused white lens. This component operates with a 20mA forward current, delivering a luminous intensity of 40mcd at a 575nm wavelength. It offers a wide 140° viewing angle and is RoHS compliant, suitable for operation between -30°C and 85°C. The compact dimensions are 1.6mm length, 0.8mm width, and 0.65mm height.
Sign in to ask questions about the Rohm SML-512MWT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-512MWT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White, Diffused |
| Lens Style | Rectangular, Colorless, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 575nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-512MWT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.