Single Color LED, Yellowish Green, Milky White, 1.2mm
Checking distributor stock and pricing after the page loads.
Rohm SML-512MWT86N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.