
This surface-mount LED features a rectangular lens style and a luminous intensity of 40 millicandela. It operates within a temperature range of -30°C to 85°C and is available in green and yellow colors. The device is packaged in cut tape and is compliant with RoHS regulations, but does not meet Reach SVHC requirements.
Rohm SML-512MWT86R technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 575nm |
| RoHS | Compliant |
No datasheet is available for this part.
