
Surface mount single color LED emitter, red illumination, featuring a 140° viewing angle and 63mcd luminous intensity. This component operates with a 20mA forward current and a 629nm wavelength. Housed in a compact 0603 (1608 metric) package with a 0.65mm height, it offers diffused white lens color and is RoHS compliant.
Sign in to ask questions about the Rohm SML-512UWT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-512UWT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White, Diffused |
| Lens Style | Rectangular, Colorless, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 629nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-512UWT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.