
Dual Color LED emitter featuring green and orange illumination. This surface mount component utilizes a 0605 (1613 metric) package with a diffused, colorless rectangular lens. Delivering 63mcd luminous intensity at a 20mA forward current, it operates within a -30°C to 85°C temperature range and offers a wide 160° viewing angle. The RoHS compliant design ensures environmental responsibility.
Sign in to ask questions about the Rohm SML-521MDWT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-521MDWT86 technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Green, Orange, Yellow |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Color | White |
| Lens Style | Colorless, Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 611nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-521MDWT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
