
Dual Color LED emitter, featuring yellow and yellow-green illumination. This surface mount component utilizes a 0605 package with a diffused, colorless rectangular lens. It operates with a 20mA forward current, offering a luminous intensity of 63mcd and a wide 160° viewing angle. The LED is RoHS compliant, lead-free, and designed for operation between -30°C and 85°C.
Sign in to ask questions about the Rohm SML-521MYWT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-521MYWT86 technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Color | White |
| Lens Style | Colorless, Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 570nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-521MYWT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
