LED Green/Yellow 40/15deg White 0605
Rohm SML-521MYWT86M technical specifications.
| Package/Case | 1513 |
| Color | Green, Yellow |
| Lens Color | White, Diffused |
| Lens Style | Rectangular |
| Luminous Intensity | 63mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Series | SML-52 |
| Viewing Angle | 15° |
| RoHS | Compliant |
No datasheet is available for this part.