Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SML-522MD8WT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0605 |
| Color | Green, Orange, Yellow |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Color | White |
| Lens Style | Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-52 |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-522MD8WT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
