
Dual color surface mount LED emitter featuring red and yellow-green illumination. This component utilizes a 0605 package with a 1.3mm diffused, flat, colorless rectangular lens, offering a 160° viewing angle and 63mcd luminous intensity. Designed for a 20mA forward current, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Rohm SML-522MUWT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-522MUWT86 technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1513 |
| Package/Case | 0605 |
| Color | Green, Red, Yellow |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Color | White |
| Lens Size | 1.3mm |
| Lens Style | Diffused, Flat, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-52 |
| Viewing Angle | 160° |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-522MUWT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
