
Surface mount standard LED emitter, orange illumination, featuring a colorless transparent flat lens with a 1.2mm lens size. This component operates with a 10mA forward current, delivering a luminous intensity of 22.4mcd at a 611nm wavelength. Housed in a 1305 (3.4mm x 1.25mm x 1.10mm) package, it offers a wide 140° viewing angle and is RoHS compliant, suitable for operation between -40°C and 100°C.
Rohm SML-811DTT86 technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 1305 |
| Color | Orange |
| Forward Current | 10mA |
| Height | 1.2mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 1.2mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 22.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SML-811 |
| Viewing Angle | 140° |
| Wavelength | 611nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-811DTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
