Orange SMD/SMT LED emitter featuring a colorless, clear, diffused rectangular lens. This single-color LED operates with a 20mA forward current, providing 100mcd luminous intensity at a 611nm wavelength. Designed for surface mounting, it measures 1.6mm in length, 1.15mm in width, and 0.65mm in height, with a wide 140° viewing angle. The component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Rohm SML-A12DTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-A12DTT86 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 140° |
| Wavelength | 611nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-A12DTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
