Rohm SML-A12DTT86T technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 100mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 611nm |
| RoHS | Compliant |
No datasheet is available for this part.