
The EXCELED™ Green LED is a surface mount device with a wavelength of 570nm and a luminous intensity of 40mcd. It has a viewing angle of 140° and a forward current rating of 20mA. The LED is packaged in a RoHS compliant package with dimensions 1.60mm x 1.15mm and a height of 0.55mm. The operating temperature range is -30°C to 85°C.
Sign in to ask questions about the Rohm SML-A12MTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-A12MTT86 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-A12MTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.