
Rohm SML-A12MTT86R technical specifications.
| Color | Green, Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 40mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| RoHS | Compliant |
No datasheet is available for this part.
