
Single Color LED, Yellow, Colorless Transparent, 1.60 X 1.15 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0605, 2 PIN
Rohm SML-A12Y8TT86 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.55mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, TRANSPARENT |
| Lens Transparency | Clear |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 140° |
| Width | 1.15mm |
| RoHS | Compliant |
No datasheet is available for this part.