2-pin, single-color LED emitter featuring a yellowish-green light output. This compact component measures 1.2mm in diameter with dimensions of 1.60 x 0.80 mm and a height of 0.55 mm, fitting a 0603 package size. It operates reliably within a temperature range of -40°C to 85°C and offers one primary function.
Sign in to ask questions about the Rohm SML-D12M1WT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-D12M1WT86 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SML-D12M1WT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.