
Pure green, diffused standard LED emitter in a 0603 (1608 metric) surface mount package. Features a 160° viewing angle, 560nm wavelength, and 6.3mcd luminous intensity at a 20mA forward current. Housed in a 1.6mm x 0.8mm x 0.65mm case with a diffused, colorless rectangular lens. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Rohm SML-D12P8WT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-D12P8WT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 160° |
| Wavelength | 560nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-D12P8WT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
