The SML-D13FWT86 is a surface mount LED from Rohm, measuring 1.6mm in length and 0.8mm in width. It has a luminous intensity of 22mcd and is packaged in a 0603 case. This LED is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Sign in to ask questions about the Rohm SML-D13FWT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-D13FWT86 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 22mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SML-D13 (A) |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-D13FWT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.