Sign in to ask questions about the Rohm SML-D14VWT86A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-D14VWT86A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SML-D14(A) |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-D14VWT86A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
