
Surface mount single color LED emitter, 0603 package size, featuring a yellow-green illumination color with a diffused milky white lens. This component operates with a 20mA forward current, delivering a luminous intensity of 25mcd at a 572nm wavelength. Designed for broad visibility, it offers a wide 140° viewing angle. The LED is RoHS compliant and suitable for operation within a -40°C to 85°C temperature range.
Sign in to ask questions about the Rohm SML-E12M8WT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-E12M8WT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.46mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 140° |
| Wavelength | 572nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-E12M8WT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
