
Single Color LED, Yellowish Green, Colorless Transparent, 1.52mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, 0805, 2 PIN
Sign in to ask questions about the Rohm SML-H12M8TT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-H12M8TT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Wavelength | 572nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-H12M8TT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
