Rohm SML-M13PTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-M1 |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-M13PTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.