Sign in to ask questions about the Rohm SML-M13UTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-M13UTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 0.85mm |
| Lens Style | Flat, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-M1 |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-M13UTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
