Surface mount standard LED emitter, 0402 package size, featuring a yellow-green illumination color with a clear, diffused lens. Delivers 35mcd luminous intensity at a 20mA forward current, with a wide 140° viewing angle and 572nm wavelength. Operating temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Rohm SML-P12MTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-P12MTT86 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.25mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Style | Square, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Viewing Angle | 140° |
| Wavelength | 572nm |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-P12MTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
