
Surface mount single color LED emitter, red illumination, featuring a 140° viewing angle and 630nm wavelength. This RoHS compliant component is housed in a 0402 (1005 metric) package with a 0.6mm width, 1mm length, and 0.25mm height. It operates with a 20mA forward current, delivering 60mcd luminous intensity. The colorless, clear lens is diffused and rectangular in style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SML-P12VTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-P12VTT86 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.25mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Style | Square, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-P12VTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
