LED Uni-Color Yellow 590nm Chip LED 2-Pin SMD T/R
Rohm SML-R12Y8TT86 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS | Compliant |
No datasheet is available for this part.