
This single LED is packaged in a PLCC and features a luminous intensity of 710mcd. It is available in orange and is designed for surface mount applications. The LED is RoHS compliant and is packaged in tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SML-Z14D4TT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-Z14D4TT86 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 710mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-Z1 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-Z14D4TT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
