Rohm SML-Z14F4TT86 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-Z1 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-Z14F4TT86 to view detailed technical specifications.
No datasheet is available for this part.