The SML-Z14FTT86A is a single LED component from Rohm, featuring a luminous intensity of 22.4mcd. It has a rectangular shape with dimensions of 1mm x 2.8mm x 2.05mm and is designed for surface mount applications. The LED is packaged in a PLCC package and is available on tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SML-Z14FTT86A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-Z14FTT86A technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 22.4mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-Z1 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-Z14FTT86A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.