
The SML-Z14UTT86A is a single red LED from Rohm with a luminous intensity of 224mcd and a forward current of 20mA. It is packaged in a PLCC package and is suitable for surface mount applications. The LED operates over a temperature range of -40°C to 100°C and is RoHS compliant.
Rohm SML-Z14UTT86A technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.05mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-Z1 |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.