This yellow LED has a luminous intensity of 710 millicandelas and a forward current of 50 milliamperes. It is packaged in a PLCC case and is suitable for surface mount applications. The operating temperature range is from -40°C to 100°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Rohm SML-Z14Y4TT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-Z14Y4TT86 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 50mA |
| Height | 2.05mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 710mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-Z1 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-Z14Y4TT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
