The SML-Z14Y4TT86BABB is a single yellow LED from Rohm, packaged in a PLCC format with a luminous intensity of 710mcd. It is designed for surface mount applications and is available on tape and reel. The LED has a height of 2.05mm, length of 3.2mm, and width of 2.8mm. It is not radiation hardened and is part of the SML-Z1 series.
Rohm SML-Z14Y4TT86BABB technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 710mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SML-Z1 |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.