The SML-01 is a surface mount LED with a wavelength of 468nm and luminous intensity of 36mcd. It has a package size of 3 x 2 mm and is packaged in cut tape. The LED is RoHS compliant and lead free. It has a blue color and a flat lens style with a clear transparency. The LED is available in a 1208 case code with imperial and metric measurements of 3mm and 1.5mm respectively.
Rohm SML011BBTT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Blue |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 36mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Wavelength | 468nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.