
The SML012BCTT86 is a blue LED with a luminous intensity of 100mcd and a viewing angle of 140°. It is rated for a forward current of 20mA and is available in a surface mount package. The operating temperature range is -30°C to 85°C. This LED is compliant with RoHS regulations and is available in a quantity of 2500 per reel.
Sign in to ask questions about the Rohm SML012BCTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML012BCTT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Package/Case | 3020 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 140° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML012BCTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
