
Surface mount single color LED emitter, featuring a green illumination color and a colorless transparent lens. This component operates with a 20mA forward current, producing a luminous intensity of 140mcd at a 523nm wavelength. Housed in a 1208 (3020 metric) package, it measures 3mm in length, 2mm in width, and 1.5mm in height. The LED offers a wide 140° viewing angle and is RoHS compliant, suitable for operation between -30°C and 85°C.
Rohm SML012EC4TT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green, Blue |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 140° |
| Wavelength | 523nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML012EC4TT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.