SML-012 Series Blue Green 1208 110° Clear 360 mcd 3.3V Chip LED with Reflector
Rohm SML012ECTT86M technical specifications.
| Package/Case | 1208 |
| Color | Blue, Green |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Viewing Angle | 110° |
| RoHS | Compliant |
No datasheet is available for this part.