
The SML012ECTT86W is a surface mount LED with a rectangular lens style and a luminous intensity of 360mcd. It operates within a temperature range of -30°C to 85°C and is packaged in cut tape. The LED is RoHS compliant but not Reach SVHC compliant. It has a forward current of 20mA and a wavelength of 518nm.
Sign in to ask questions about the Rohm SML012ECTT86W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML012ECTT86W technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 360mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 518nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML012ECTT86W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.