
This surface mount LED has a wavelength of 468nm and a luminous intensity of 22mcd. It is packaged in a 0603 case and is lead free and RoHS compliant. The LED has a height of 0.9mm and a width of 0.8mm, with a length of 1.6mm. It is available in a cut tape packaging format and is suitable for surface mount applications.
Rohm SML311BBTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 22mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.