This is a green LED with a wavelength of 523nm and a luminous intensity of 90mcd. It is packaged in a 0603 case and is lead free. The LED is designed for surface mount applications and is available in cut tape packaging. It is compliant with RoHS regulations.
Rohm SML311EBTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 523nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
