
Surface mount single color LED emitter, blue illumination. Features a 1.6mm x 0.8mm x 0.9mm package (0603/1608 metric) with a colorless transparent lens. Delivers 46mcd luminous intensity at a 20mA forward current and 468nm wavelength. Offers a wide 130° viewing angle and operates within a -30°C to 85°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Rohm SML312BC4TT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML312BC4TT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 46mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML312BC4TT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
