
Surface mount single color blue LED emitter featuring a 1.6mm x 0.8mm x 0.9mm minimold package. This component offers a 140° viewing angle and a luminous intensity of 63mcd at a 20mA forward current, with a peak wavelength of 468nm. The clear, diffused lens provides uniform illumination. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Rohm SML312BCTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML312BCTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML312BCTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.