
Surface mount single color LED emitter, featuring a green illumination color and a colorless transparent lens. This component operates with a 20mA forward current, producing a luminous intensity of 90mcd at a 523nm wavelength. Housed in a 0603 (1608 metric) package, it measures 1.6mm in length, 0.8mm in width, and 0.9mm in height. Designed for broad visibility, it offers a 130° viewing angle and operates within a temperature range of -30°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Rohm SML312EC4TT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML312EC4TT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue, Green |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 523nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML312EC4TT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
